MFR Recommended

NL17SZU04DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZU04DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZU04DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZU04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-74A |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04M5X-L22090 | onsemi | 0 | 488-NC7SZU04M5X-L22090TR-ND | 0,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03602 € | 108,06 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


