
NL17SZU04AP5T5G | |
|---|---|
DigiKey Part Number | 488-NL17SZU04AP5T5GTR-ND - Tape & Reel (TR) 488-NL17SZU04AP5T5GCT-ND - Cut Tape (CT) 488-NL17SZU04AP5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04AP5T5G |
Description | SINGLE INVERTER - UNBUFFERED |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-953 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 1 | Package / Case SOT-953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03708 € | 18,54 € |
| 1.000 | 0,03513 € | 35,13 € |
| 2.500 | 0,03307 € | 82,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03285 € | 262,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

