
NL17SZ86DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ86DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ86DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ86DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ86DBVT1G |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-74A |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03560 € | 0,89 € |
| 100 | 0,02980 € | 2,98 € |
| 250 | 0,02692 € | 6,73 € |
| 500 | 0,02522 € | 12,61 € |
| 1.000 | 0,02382 € | 23,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02207 € | 66,21 € |
| 6.000 | 0,02122 € | 127,32 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

