NL17SZ38DBVT1G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
NAND Gate IC 1 Channel Open Drain SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ38DBVT1G

DigiKey Part Number
488-NL17SZ38DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ38DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ38DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ38DBVT1G
Description
IC GATE NAND 1CH 2-INP SC74
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74
Number of Inputs
2
Package / Case
SC-74, SOT-457
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ38M5X-L22090onsemi0488-NC7SZ38M5X-L22090TR-ND0,00000 €MFR Recommended
Available To Order
Factory Stock: 171.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03573 €107,19 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €