Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ374DBVT1G

DigiKey Part Number
488-NL17SZ374DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ374DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ374DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ374DBVT1G
Description
IC FF D-TYPE SINGLE 1-BIT SC-74
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.976
Factory Stock: 180.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05640 €1,41 €
1000,04750 €4,75 €
2500,04324 €10,81 €
5000,04066 €20,33 €
1.0000,03853 €38,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03591 €107,73 €
6.0000,03463 €207,78 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €