
NL17SZ34P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ34P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ34P5T5G |
Description | IC BUFF 1.65V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-953 |
EDA/CAD Models | NL17SZ34P5T5G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-953 |
Logic Type Buffer, Non-Inverting | Supplier Device Package SOT-953 |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

