
NL17SZ332DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ332DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ332DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ332DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ332DBVT1G |
Description | IC GATE OR 1CH 3-INP 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-74 |
Number of Circuits 1 | Package / Case SC-74, SOT-457 |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05600 € | 1,40 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04304 € | 10,76 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03835 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03574 € | 107,22 € |
| 6.000 | 0,03447 € | 206,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

