MFR Recommended
Similar

NL17SZ32DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ32DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ32DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ32DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32DBVT1G |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02716 € | 81,48 € |
| 6.000 | 0,02614 € | 156,84 € |
| 9.000 | 0,02563 € | 230,67 € |
| 15.000 | 0,02507 € | 376,05 € |
| 21.000 | 0,02474 € | 519,54 € |
| 30.000 | 0,02442 € | 732,60 € |
| 75.000 | 0,02374 € | 1.780,50 € |
| 150.000 | 0,02333 € | 3.499,50 € |
| 300.000 | 0,02299 € | 6.897,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



