IC Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ27DBVT1G

DigiKey Part Number
488-NL17SZ27DBVT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ27DBVT1G
Description
IC GATE NOR 3-INP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IC Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
-
Number of Inputs
-
Features
-
Voltage - Supply
-
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03618 €108,54 €
Manufacturers Standard Package
Unit Price without VAT:0,03618 €
Unit Price with VAT:0,04305 €