
NL17SZ175DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ175DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ175DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ175DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ175DBVT1G |
Description | IC FF D-TYPE SINGLE 1-BIT SC-74 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ175DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Type | D-Type | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04324 € | 10,81 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03853 € | 38,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03591 € | 107,73 € |
| 6.000 | 0,03463 € | 207,78 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






