
NL17SZ16DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ16DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ16DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ16DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DFT2G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04160 € | 1,04 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,03148 € | 7,87 € |
| 500 | 0,02948 € | 14,74 € |
| 1.000 | 0,02787 € | 27,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02486 € | 74,58 € |
| 6.000 | 0,02392 € | 143,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

