Similar

NL17SZ16DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ16DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ16DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ16DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05212 € | 156,36 € |
| 6.000 | 0,04656 € | 279,36 € |
| 9.000 | 0,04374 € | 393,66 € |
| 15.000 | 0,04058 € | 608,70 € |
| 21.000 | 0,03871 € | 812,91 € |
| 30.000 | 0,03689 € | 1.106,70 € |
| 75.000 | 0,03293 € | 2.469,75 € |
| 150.000 | 0,03049 € | 4.573,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


