Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ14EDFT2G

DigiKey Part Number
NL17SZ14EDFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ14EDFT2G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.5V ~ 1.9V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.