
NL17SZ10DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ10DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ10DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ10DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ10DBVT1G |
Description | IC GATE NAND 1CH 3-INP SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ10DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03640 € | 0,91 € |
| 100 | 0,03040 € | 3,04 € |
| 250 | 0,02748 € | 6,87 € |
| 500 | 0,02572 € | 12,86 € |
| 1.000 | 0,02429 € | 24,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02251 € | 67,53 € |
| 6.000 | 0,02164 € | 129,84 € |
| 9.000 | 0,02120 € | 190,80 € |
| 15.000 | 0,02072 € | 310,80 € |
| 21.000 | 0,02044 € | 429,24 € |
| 30.000 | 0,02017 € | 605,10 € |
| 75.000 | 0,01958 € | 1.468,50 € |
| 150.000 | 0,01923 € | 2.884,50 € |
| 300.000 | 0,01894 € | 5.682,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

