Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ07P5T5G

DigiKey Part Number
NL17SZ07P5T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ07P5T5G
Description
IC BUFF NON-INVERT 5.5V SOT-953
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ07P5T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 88.000
Check Lead Time
Marketplace Stock: 404.400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03730 €298,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03730 €
Unit Price with VAT:0,04439 €

Other Suppliers on DigiKey

136.000In Stock
Ships from Flip Electronics
268.400In Stock
Ships from Rochester Electronics, LLC