New Product
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ07MU3TCG

DigiKey Part Number
488-NL17SZ07MU3TCGTR-ND - Tape & Reel (TR)
488-NL17SZ07MU3TCGCT-ND - Cut Tape (CT)
488-NL17SZ07MU3TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ07MU3TCG
Description
LOG BUFFER W/OPEN DRAIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11900 €1,19 €
250,10480 €2,62 €
1000,08940 €8,94 €
2500,08204 €20,51 €
5000,07760 €38,80 €
1.0000,07394 €73,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06942 €208,26 €
6.0000,06721 €403,26 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €