Similar

NL17SZ07EDFT2G | |
|---|---|
DigiKey Part Number | NL17SZ07EDFT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ07EDFT2G |
Description | IC BUFF 1.65V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G07QDCKTQ1 | Texas Instruments | 1.554 | 296-49913-1-ND | 0,73000 € | Similar |


