
NL17SZ06DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ06DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ06DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ06DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ06DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05760 € | 1,44 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04424 € | 11,06 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03947 € | 39,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03680 € | 110,40 € |
| 6.000 | 0,03549 € | 212,94 € |
| 9.000 | 0,03483 € | 313,47 € |
| 15.000 | 0,03410 € | 511,50 € |
| 21.000 | 0,03368 € | 707,28 € |
| 30.000 | 0,03327 € | 998,10 € |
| 75.000 | 0,03239 € | 2.429,25 € |
| 150.000 | 0,03186 € | 4.779,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

