
NL17SZ04P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ04P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ04P5T5G |
Description | IC INVERTER 1CH 1-INP SOT953 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ04P5T5G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-953 |
Number of Circuits 1 | Package / Case SOT-953 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03730 € | 298,40 € |
| Unit Price without VAT: | 0,03730 € |
|---|---|
| Unit Price with VAT: | 0,04439 € |

