Direct
Direct

NL17SZ02XV5T2 | |
|---|---|
DigiKey Part Number | NL17SZ02XV5T2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ02XV5T2 |
Description | IC GATE NOR 1CH 2-INP SOT553 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ02XV5T2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ02XV5T2G | onsemi | 310.300 | NL17SZ02XV5T2GOS-ND | 0,02932 € | Direct |
| SN74LVC1G02DRLR | Texas Instruments | 5.161 | 296-18318-1-ND | 0,16000 € | Direct |



