
NL17SZ02DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ02DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ02DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ02DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03600 € | 0,90 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02704 € | 6,76 € |
| 500 | 0,02534 € | 12,67 € |
| 1.000 | 0,02392 € | 23,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02217 € | 66,51 € |
| 6.000 | 0,02131 € | 127,86 € |
| 9.000 | 0,02088 € | 187,92 € |
| 15.000 | 0,02041 € | 306,15 € |
| 21.000 | 0,02013 € | 422,73 € |
| 30.000 | 0,01986 € | 595,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

