
NL17SHT32P5T5G | |
|---|---|
DigiKey Part Number | 2156-NL17SHT32P5T5G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NL17SHT32P5T5G |
Description | IC GATE OR 1CH 2-INP SOT953 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SHT32P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.865 | 0,06885 € | 266,11 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

