
NL17SHT126P5T5G | |
|---|---|
DigiKey Part Number | 2156-NL17SHT126P5T5G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NL17SHT126P5T5G |
Description | IC BUFF NON-INVERT 5.5V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SHT126P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.040 | 0,05949 € | 240,34 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

