Direct

NL17SH34P5T5G | |
|---|---|
DigiKey Part Number | NL17SH34P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SH34P5T5G |
Description | IC BUFF 1.65V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SH34P5T5G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-953 |
Number of Elements 1 | Supplier Device Package SOT-953 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G50P5T5G | onsemi | 0 | MC74VHC1G50P5T5G-ND | 0,03730 € | Direct |


