Direct

NL17SH14P5T5G | |
|---|---|
DigiKey Part Number | NL17SH14P5T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SH14P5T5G |
Description | IC INVERT SCHMITT 1CH 1IN SOT953 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SH14P5T5G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-953 |
Features Schmitt Trigger | Package / Case SOT-953 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G14P5T5G | onsemi | 7.380 | 488-MC74VHC1G14P5T5GCT-ND | 0,10000 € | Direct |


