
NL17SG17AMUTCG | |
|---|---|
DigiKey Part Number | NL17SG17AMUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SG17AMUTCG |
Description | IC INVERTER 3.6V 6-UDFN |
Customer Reference | |
Detailed Description | Inverter Element Bit per Element Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG17AMUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Inverter | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |

