NL17SG08CMUTCG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet
AND Gate IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG08CMUTCG

DigiKey Part Number
488-NL17SG08CMUTCG-ND
Manufacturer
Manufacturer Product Number
NL17SG08CMUTCG
Description
SINGLE 2-INPUT AND GATE
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Bulk
Input Logic Level - High
1.7V ~ 2V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
4.9ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-UDFN (1x1)
Voltage - Supply
0.9V ~ 3.6V
Package / Case
6-UFDFN
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SG08MU3TCGonsemi0488-NL17SG08MU3TCGCT-ND0,18000 €Parametric Equivalent
In-Stock: 0
Marketplace Stock: 48.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

48.000In Stock
Ships from Flip Electronics