
NL17SG07P5T5G | |
|---|---|
DigiKey Part Number | NL17SG07P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SG07P5T5G |
Description | IC BUFF NON-INVERT 3.6V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG07P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |

