NAND Gate IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG00AMUTCG

DigiKey Part Number
NL17SG00AMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SG00AMUTCG
Description
IC GATE NAND 1CH 2-INP 6UDFN
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NL17SG00AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 192.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

192.000In Stock
Ships from Rochester Electronics, LLC