
NJW21194G | |
|---|---|
DigiKey Part Number | NJW21194GOS-ND |
Manufacturer | |
Manufacturer Product Number | NJW21194G |
Description | TRANS NPN 250V 16A TO-3P-3L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-3P-3L |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-3P-3L |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 30 | 2,41567 € | 72,47 € |
| 120 | 1,99708 € | 239,65 € |
| 510 | 1,69018 € | 861,99 € |
| 1.020 | 1,58825 € | 1.620,01 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |




