


NJVMJK31CTWG | |
|---|---|
DigiKey Part Number | 488-NJVMJK31CTWGTR-ND - Tape & Reel (TR) 488-NJVMJK31CTWGCT-ND - Cut Tape (CT) 488-NJVMJK31CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJK31CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61530 € | 61,53 € |
| 500 | 0,48378 € | 241,89 € |
| 1.000 | 0,44146 € | 441,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36578 € | 1.097,34 € |
| 6.000 | 0,34027 € | 2.041,62 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

