
NJVMJD44H11RLG | |
|---|---|
DigiKey Part Number | 488-NJVMJD44H11RLGTR-ND - Tape & Reel (TR) 488-NJVMJD44H11RLGCT-ND - Cut Tape (CT) 488-NJVMJD44H11RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD44H11RLG |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44H11RLG Models |
Category | Power - Max 1.75 W |
Mfr | Frequency - Transition 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,47820 € | 47,82 € |
| 500 | 0,37228 € | 186,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,29577 € | 532,39 € |
| 3.600 | 0,27239 € | 980,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |







