
NJVMJD44H11G | |
|---|---|
DigiKey Part Number | NJVMJD44H11GOS-ND |
Manufacturer | |
Manufacturer Product Number | NJVMJD44H11G |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44H11G Models |
Category | Power - Max 1.75 W |
Mfr | Frequency - Transition 85MHz |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 75 | 0,55880 € | 41,91 € |
| 150 | 0,49947 € | 74,92 € |
| 525 | 0,41495 € | 217,85 € |
| 1.050 | 0,37834 € | 397,26 € |
| 2.025 | 0,34903 € | 706,79 € |
| 5.025 | 0,31565 € | 1.586,14 € |
| 10.050 | 0,29768 € | 2.991,68 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


