
NJVMJD340T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD340T4GTR-ND - Tape & Reel (TR) 488-NJVMJD340T4GCT-ND - Cut Tape (CT) 488-NJVMJD340T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD340T4G |
Description | TRANS NPN 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD340T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 1.56 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,42100 € | 42,10 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,29547 € | 295,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24749 € | 618,73 € |
| 5.000 | 0,22817 € | 1.140,85 € |
| 7.500 | 0,21833 € | 1.637,47 € |
| 12.500 | 0,20727 € | 2.590,88 € |
| 17.500 | 0,20310 € | 3.554,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



