NJVMJD31CT4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.101
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.384
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.499
Unit Price: 1,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.330
Unit Price: 0,65000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD31CT4G-VF01

DigiKey Part Number
NJVMJD31CT4G-VF01OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJVMJD31CT4G-VF01
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes