
NJVMJD3055T4G | |
|---|---|
DigiKey Part Number | NJVMJD3055T4GOSTR-ND - Tape & Reel (TR) NJVMJD3055T4GOSCT-ND - Cut Tape (CT) NJVMJD3055T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD3055T4G |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD3055T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 2MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD3055RLG | onsemi | 1.691 | 488-MJD3055RLGCT-ND | 1,09000 € | Parametric Equivalent |
| MJD3055T4G | onsemi | 29.530 | MJD3055T4GOSCT-ND | 1,09000 € | Parametric Equivalent |
| MJD3055T4 | STMicroelectronics | 4.946 | 497-7854-1-ND | 1,46000 € | Direct |
| STD1802T4 | STMicroelectronics | 9.710 | 497-15633-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,91900 € | 9,19 € |
| 100 | 0,61370 € | 61,37 € |
| 500 | 0,48262 € | 241,31 € |
| 1.000 | 0,44041 € | 440,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37239 € | 930,98 € |
| 5.000 | 0,34576 € | 1.728,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

