NJVMJD148T4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.425
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.774
Unit Price: 1,05000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD148T4G-VF01

DigiKey Part Number
NJVMJD148T4G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJVMJD148T4G-VF01
Description
TRANS NPN 45V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD148T4G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
20µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable