
NJL3281D | |
|---|---|
DigiKey Part Number | NJL3281DOS-ND |
Manufacturer | |
Manufacturer Product Number | NJL3281D |
Description | TRANS NPN 260V 15A TO-264 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264-5 |
Datasheet | Datasheet |
EDA/CAD Models | NJL3281D Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-264-5 |
Voltage - Collector Emitter Breakdown (Max) 260 V | Supplier Device Package TO-264-5 |
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJL3281DG | onsemi | 2.464 | NJL3281DGOS-ND | 7,97000 € | Direct |


