Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-264-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJL21194DG

DigiKey Part Number
NJL21194DG-ND
Manufacturer
Manufacturer Product Number
NJL21194DG
Description
TRANS NPN 250V 16A TO-264
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-264-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 8A, 5V
Power - Max
200 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-264-5
Supplier Device Package
TO-264-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.718 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.718In Stock
Ships from Rochester Electronics, LLC