Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJD2873

DigiKey Part Number
2156-NJD2873-ON-ND
Manufacturer
Manufacturer Product Number
NJD2873
Description
TRANS NPN 50V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
15 W
Packaging
Tube
Frequency - Transition
65MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector (Ic) (Max)
2 A
Supplier Device Package
DPAK
Voltage - Collector Emitter Breakdown (Max)
50 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.577
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €