
NIV1161MTWTAG | |
|---|---|
DigiKey Part Number | 488-NIV1161MTWTAGTR-ND - Tape & Reel (TR) 488-NIV1161MTWTAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NIV1161MTWTAG |
Description | TVS DEVICE MIXED 55V 6-WDFNW |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 55V Surface Mount, Wettable Flank 6-WDFNW (2x2.2) |
Datasheet | Datasheet |
Category | Applications USB |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount, Wettable Flank |
Voltage - Clamping 55V | Package / Case 6-WDFN Exposed Pad |
Technology Mixed Technology | Supplier Device Package 6-WDFNW (2x2.2) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57760 € | 57,76 € |
| 500 | 0,45430 € | 227,15 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

