
NIV1161MTTAG | |
|---|---|
DigiKey Part Number | NIV1161MTTAGOSTR-ND - Tape & Reel (TR) NIV1161MTTAGOSCT-ND - Cut Tape (CT) NIV1161MTTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV1161MTTAG |
Description | TVS DEVICE MIXED 34V 6-WDFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 34V Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 34V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,68940 € | 68,94 € |
| 500 | 0,54416 € | 272,08 € |
| 1.000 | 0,49743 € | 497,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40565 € | 1.216,95 € |
| 6.000 | 0,37800 € | 2.268,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

