
NIS6151MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS6151MT1TXGTR-ND - Tape & Reel (TR) 488-NIS6151MT1TXGCT-ND - Cut Tape (CT) 488-NIS6151MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6151MT1TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-WDFNW (3x3) |
Voltage - Input 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NIS6150MT2TXG | onsemi | 1.511 | 488-NIS6150MT2TXGCT-ND | 15,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30800 € | 13,08 € |
| 100 | 0,89250 € | 89,25 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

