Image for NIS6111QPT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6111QPT1G

DigiKey Part Number
NIS6111QPT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS6111QPT1G
Description
IC OR CTRLR N+1 32PLLP
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 32-PLLP (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
Yes
Delay Time - ON
45 ns
Delay Time - OFF
35 ns
Current - Output (Max)
30A
Current - Supply
1.3 mA
Voltage - Supply
4.8V ~ 5.2V
Applications
Flyback, Forward Converters
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-PowerQFN
Supplier Device Package
32-PLLP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.