
NIS5452MT1TXG | |
|---|---|
DigiKey Part Number | NIS5452MT1TXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5452MT1TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10-WDFN (3x3) |
EDA/CAD Models | NIS5452MT1TXG Models |
Category | Voltage - Input 5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-WDFN (3x3) |
Sensing Method High-Side | Base Product Number |

