


NIS5452MT1TWG | |
|---|---|
DigiKey Part Number | 2156-NIS5452MT1TWG-ND |
Manufacturer | |
Manufacturer Product Number | NIS5452MT1TWG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10-WDFN (3x3) |
EDA/CAD Models | NIS5452MT1TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 0,67127 € | 258,44 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

