


NIS5132MN3TXG | |
|---|---|
DigiKey Part Number | NIS5132MN3TXGOSTR-ND - Tape & Reel (TR) NIS5132MN3TXGOSCT-ND - Cut Tape (CT) NIS5132MN3TXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5132MN3TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5132MN3TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,73240 € | 18,31 € |
| 100 | 0,64810 € | 64,81 € |
| 250 | 0,60796 € | 151,99 € |
| 500 | 0,58372 € | 291,86 € |
| 1.000 | 0,57356 € | 573,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51459 € | 2.572,95 € |
| 10.000 | 0,50445 € | 5.044,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

