Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Simple to Observe the Functionality & Performance - Introducing New Low Rds(on) eFuse series

NIS5132MN3TXG

DigiKey Part Number
NIS5132MN3TXGOSTR-ND - Tape & Reel (TR)
NIS5132MN3TXGOSCT-ND - Cut Tape (CT)
NIS5132MN3TXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5132MN3TXG
Description
IC ELECTRONIC FUSE 10DFN
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NIS5132MN3TXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
9V ~ 18V
Current - Output
3.6A
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.139
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79900 €7,99 €
250,72360 €18,09 €
1000,64010 €64,01 €
2500,60040 €150,10 €
5000,57646 €288,23 €
1.0000,56643 €566,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50820 €2.541,00 €
10.0000,49818 €4.981,80 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €