


NIS5132MN1TXG | |
|---|---|
DigiKey Part Number | NIS5132MN1TXGOSTR-ND - Tape & Reel (TR) NIS5132MN1TXGOSCT-ND - Cut Tape (CT) NIS5132MN1TXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5132MN1TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5132MN1TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69440 € | 17,36 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,55266 € | 276,33 € |
| 1.000 | 0,54212 € | 542,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48686 € | 2.434,30 € |
| 10.000 | 0,47719 € | 4.771,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

