NIS5112D2R2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.158
Unit Price: 2,14000 €
Datasheet
Electronic Fuse Regulator 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 2A 8-SOIC
Simple to Observe the Functionality & Performance - Introducing New Low Rds(on) eFuse series

NIS5112D2R2G

DigiKey Part Number
NIS5112D2R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5112D2R2G
Description
IC ELECTRONIC FUSE 8SOIC
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SOIC
EDA/CAD Models
NIS5112D2R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
9V ~ 18V
Current - Output
2A
Operating Temperature
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable